Low

AD680JTZ - 

Voltage Reference, Low Power, Series - Fixed, AD680 Series, 2.5V, TO-226AA-3

AD680JTZ - Voltage Reference, Low Power, Series - Fixed, AD680 Series, 2.5V, TO-226AA-3

The actual product may differ from image shown

Manufacturer Part No:
AD680JTZ
Newark Part No.:
19M0849
Product Range
AD680 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD680 series low-power band gap Voltage Reference provides a fixed 2.5V output from inputs between 4.5V and 36V. The architecture of the AD680 enables the reference to be operated at a very low quiescent current while still realizing excellent DC characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision DC characteristics of the AD680 make it ideal for use as a reference for DACs that require an external precision reference. The device is also ideal for ADCs and, in general, can offer better performance than the standard on-chip references. Based upon its low quiescent current, which rivals that of many incomplete references, the AD680 is recommended for low power applications, such as hand-held and battery-operated equipment.
  • 250μA Maximum low quiescent current
  • 2.5V ±5mV Maximum laser trimmed to high accuracy (AN, AR grades)
  • 20ppm/°C Maximum trimmed temperature coefficient (AN, AR grades)
  • 250nV/√Hz Wideband low noise at 8μVp-p from 0.1 to 10Hz

Applications

Power Management

Product Information

:
Series - Fixed
:
AD680 Series
:
2.5V
:
10mV
:
± 10ppm/°C
:
TO-226AA
:
3Pins
:
0°C
:
70°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.01 $ 5.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.01
10 + $4.50
100 + $3.69
500 + $3.14
1000 + $2.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.