Low

AD680JRZ - 

Voltage Reference, Low Power, Series - Fixed, AD680 Series, 2.5V, NSOIC-8

AD680JRZ - Voltage Reference, Low Power, Series - Fixed, AD680 Series, 2.5V, NSOIC-8

The actual product may differ from image shown

Manufacturer Part No:
AD680JRZ
Newark Part No.:
87H9962
Product Range
AD680 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD680 series low-power band gap Voltage Reference provides a fixed 2.5V output from inputs between 4.5V and 36V. The architecture of the AD680 enables the reference to be operated at a very low quiescent current while still realizing excellent DC characteristics and noise performance. Trimming of the high stability thin-film resistors is performed for initial accuracy and temperature coefficient, resulting in low errors over temperature. The precision DC characteristics of the AD680 make it ideal for use as a reference for DACs that require an external precision reference. The device is also ideal for ADCs and, in general, can offer better performance than the standard on-chip references. Based upon its low quiescent current, which rivals that of many incomplete references, the AD680 is recommended for low power applications, such as hand-held and battery-operated equipment.
  • 250μA Maximum low quiescent current
  • 2.5V ±5mV Maximum laser trimmed to high accuracy (AN, AR grades)
  • 20ppm/°C Maximum trimmed temperature coefficient (AN, AR grades)
  • 250nV/√Hz Wideband low noise at 8μVp-p from 0.1 to 10Hz

Applications

Power Management

Product Information

:
Series - Fixed
:
AD680 Series
:
2.5V
:
10mV
:
± 10ppm/°C
:
NSOIC
:
8Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $1.38

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.25 $ 5.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.25
10 + $4.69
25 + $4.21
50 + $4.02
100 + $3.84
250 + $3.48
500 + $3.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.