Low

ANALOG DEVICES  AD680ARZ  Voltage Reference, Low Power, Series - Fixed, AD680 Series, 2.5V, NSOIC-8

ANALOG DEVICES AD680ARZ
Manufacturer Part No:
AD680ARZ
Newark Part No.:
19M8831
Product Range
AD680 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD680 series low-power band gap Voltage Reference provides a fixed 2.5V output from inputs between 4.5V and 36V. The architecture of the AD680 enables the reference to be operated at a very low quiescent current while still realizing excellent DC chara...
  • 250μA Maximum low quiescent current
  • 2.5V ±5mV Maximum laser trimmed to high accuracy (AN, AR grades)
  • 20ppm/°C Maximum trimmed temperature coefficient (AN, AR grades)
  • 250nV/√Hz Wideband low noise at 8μVp-p from 0.1 to 10Hz

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD680 Series
Reference Voltage:
2.5V
Initial Accuracy:
5mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Voltage Reference, Low Power, Series - Fixed, AD680 Series, 2.5V, NSOIC-8

ANALOG DEVICES

54:  in stock

Price for: Each

1+ $7.49 10+ $6.74 25+ $6.14 50+ $5.72 More pricing

Buy
AD680ARZ-REEL7

IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $4.97 1500+ $4.00

Buy

Associated Products