Low

ANALOG DEVICES  AD680ANZ  Voltage Reference, Low Power, Series - Fixed, AD680 Series, 2.5V, DIP-8

ANALOG DEVICES AD680ANZ
Manufacturer Part No:
AD680ANZ
Newark Part No.:
59K4520
Product Range
AD680 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD680 Series
Reference Voltage:
2.5V
Initial Accuracy:
5mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 5 - 48 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor