Low

ANALOG DEVICES  AD676KDZ  Analog to Digital Converter, Dual, 16 bit, 100 kSPS, Dual (+/-), 12 V, DIP

ANALOG DEVICES AD676KDZ
Technical Data Sheet (86.48KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
100kSPS
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
-
Supply Voltage Max:
12V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products