Low

ANALOG DEVICES  AD676AD  Analog to Digital Converter, 16 bit, 100 kSPS, DIP

ANALOG DEVICES AD676AD
Manufacturer Part No:
AD676AD
Newark Part No.:
05F7197
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
16bit
Sampling Rate:
100kSPS
Supply Voltage Type:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 16-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor