Low

ANALOG DEVICES  AD674BJNZ  Analog to Digital Converter, Dual, 12 bit, Dual (+/-), 11.4 V, 16.5 V, DIP

ANALOG DEVICES AD674BJNZ
Manufacturer Part No:
AD674BJNZ
Newark Part No.:
39Y2787
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Supply Voltage Type:
Dual (+/-)
Supply Voltage Min:
11.4V
Supply Voltage Max:
16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Input Channel Type:
Bipolar, Unipolar
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor