Low

AD673JNZ - 

Analog to Digital Converter, 8 bit, Single, 4.5 V, 7 V, DIP

AD673JNZ - Analog to Digital Converter, 8 bit, Single, 4.5 V, 7 V, DIP

The actual product may differ from image shown

Manufacturer Part No:
AD673JNZ
Newark Part No.:
12M8718
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD673JNZ is a 8-bit complete Analog-to-digital Converter (ADC) consisting of a DAC, voltage reference and clock, comparator, successive approximation register and 3-state output buffers - all fabricated on a single chip. No external components are required to perform a full accuracy 8-bit conversion in 20µs. It incorporates advanced integrated circuit design and processing technologies. The successive approximation function is implemented with I²L. Laser trimming of the high stability SiCr thin-film resistor ladder network insures high accuracy which is maintained with a temperature compensated sub-surface Zener reference. The trailing edge of a positive pulse on the CONVERT line initiates the 20µs conversion cycle. DATA READY indicates completion of the conversion.
  • Analog-to-digital Converter with reference, clock and comparator
  • Unipolar and bipolar inputs
  • No missing codes over temperature

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement, Thermal Management

Product Information

:
8bit
:
-
:
Single
:
4.5V
:
7V
:
DIP
:
20Pins
:
Single Ended
:
Parallel
:
0°C
:
70°C
:
Single 8-Bit SAR ADCs
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$28.69 $ 28.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.69
5 + $27.73
10 + $26.74
25 + $25.45
50 + $24.53
100 + $23.22
250 + $21.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.