Low

AD667JNZ - 

Digital to Analog Converter, 12 bit, 500 kSPS, Parallel, ± 11.4V to ± 16.5V, DIP, 28 Pins

AD667JNZ - Digital to Analog Converter, 12 bit, 500 kSPS, Parallel, ± 11.4V to ± 16.5V, DIP, 28 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD667JNZ
Newark Part No.:
59K4495
Product Range
AD667 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD667JNZ is a complete voltage output 12-bit Digital-to-analog Converter (DAC) including a high stability buried Zener voltage reference and double-buffered input latch on a single chip. The converter uses 12 precision high speed bipolar current steering switches and a laser trimmed thin-film resistor network to provide fast settling time and high accuracy. Microprocessor compatibility is achieved by the on-chip double-buffered latch. The latch responds to strobe pulses as short as 100ns, allowing use with the fastest available microprocessors. The functional completeness and high performance in the AD667 results from a combination of advanced switch design, high speed bipolar manufacturing process and the proven laser wafer-trimming technology. The AD667 is trimmed at the wafer level and is specified to ±1/4LSB maximum linearity error at +25°C and ±1/2LSB over the full operating temperature range.
  • Single chip construction
  • Monotonicity guaranteed over temperature
  • Low power - 300mW including reference
  • TTL/5V CMOS compatible logic inputs
  • Low logic input currents

Applications

Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace

Product Information

:
12bit
:
500kSPS
:
Parallel
:
± 11.4V to ± 16.5V
:
DIP
:
28Pins
:
Parallel
:
0°C
:
70°C
:
AD667 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$26.75 $ 26.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.75
5 + $25.85
10 + $24.92
25 + $23.73
50 + $22.87
100 + $21.64
250 + $20.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.