Low

ANALOG DEVICES  AD6677BCPZ  IF RECEIVER, 400MHZ, LFCSP-32

ANALOG DEVICES AD6677BCPZ
Technical Data Sheet (1.34MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
-
Frequency Max:
400MHz
RF / IF Modulation:
-
Sensitivity dBm:
-
Data Rate:
Receiving Current:
-
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
RF Receiver Applications:
Radio Communications, Multimode Digital Receivers
RF IC Case Style:
LFCSP
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products