Low

ANALOG DEVICES  AD6673BCPZ-250  DUAL IF RECEIVER, 400MHZ, FM, LFCSP-48

ANALOG DEVICES AD6673BCPZ-250
Manufacturer Part No:
AD6673BCPZ-250
Newark Part No.:
47W4443
Product Range
AD6673 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Frequency Min:
-
Frequency Max:
400MHz
RF / IF Modulation:
FM
Sensitivity dBm:
-
Data Rate:
5Gbps
Receiving Current:
-
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
RF Receiver Applications:
Radio Communications, Multimode Digital Receivers
RF IC Case Style:
LFCSP
No. of Pins:
48Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD6673 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor