Low

AD6673-250EBZ - 

Evaluation Module, Dual Channel IF Receiver, 11Bit, 250MSPS

ANALOG DEVICES AD6673-250EBZ

The actual product may differ from image shown

Manufacturer Part No:
AD6673-250EBZ
Newark Part No.:
47W4442
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD6673-250EBZ is an evaluation board to evaluate the performance of AD6673BCPZ-250 IF receiver. The AD6673BCPZ-250 is an 11bit, 250MSPS, 80MHz dual channel intermediate frequency receiver. This receiver is specifically designed to support multi antenna systems in telecommunication applications where high dynamic range performance, low power, and small size are desired. The device consists of two high performance analog to digital converters and noise shaping requantizer digital blocks. Each ADC consists of a multistage, differential pipelined architecture with integrated output error correction logic and each ADC features a wide bandwidth switched capacitor sampling network within the first stage of the differential pipeline. An integrated voltage reference eases design considerations. A duty cycle stabilizer compensates for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance. Each ADC output is connected internally to an NSR block.
  • JESD204B subclass 0 or subclass 1 coded serial digital outputs
  • Total power consumption of 707mW at 250MSPS
  • User configurable, built in self test (BIST) capability
  • Energy saving power down modes
  • Serial port control
  • 95dB channel isolation/crosstalk
  • 1.8V supply voltage
  • IF sampling frequencies of up to 400MHz
  • Internal analog to digital converter (ADC) voltage reference
  • Integer 1 to 8 input clock divider

Applications

Communications & Networking, Wireless, Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
AD6673
:
Data Converter
:
ADC
:
Evaluation Board AD6673
:
AD6673 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/18/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$326.25 $ 326.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $326.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.