Low

AD6657EBZ - 

Evaluation Board, Quad IF Receiver, AD6657, 11 Bit, 200 MSPS Output Data

AD6657EBZ - Evaluation Board, Quad IF Receiver, AD6657, 11 Bit, 200 MSPS Output Data

The actual product may differ from image shown

Manufacturer Part No:
AD6657EBZ
Newark Part No.:
51R0734
Availability:
No Longer Manufactured

Product Information

:
Full Featured Evaluation Board for the AD6657 ADC
:
Data Converter
:
Analog Devices
:
AD6657
:
IF Receiver
:
Eval Board, User Guide
:
AD6657 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD6657EBZ is an evaluation board to evaluate AD6657 analog to digital converters. The AD6657 is an 11 bit, 200MSPS, Quad channel intermediate frequency (IF) receiver specifically designed to support multi antenna systems in telecommunication applications where high dynamic range performance, low power, and small size are desired. The device consists of four high performance analog to digital converters (ADCs) and noise shaping requantizer (NSR) digital blocks. Each ADC consists of a multistage, differential pipelined architecture with integrated output error correction logic. The ADC features a wide bandwidth switched capacitor sampling network within the first stage of the differential pipeline. An integrated voltage reference eases design considerations. A duty cycle stabilizer (DCS) compensates for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance.
  • AD6657EBZ is an full featured evaluation board for the AD6657
  • It has SPI interface for setup and control
  • External, On board oscillator or AD9517 clocking options
  • Balun/transformer or amplifier input drive options
  • This board has LDO regulator power supply
  • VisualAnalog and SPI controller software interfaces

Applications

Communications & Networking, RF Communications

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.