Low

ANALOG DEVICES  AD6657AEBZ  Evaluation Module, 11Bit, 20MSPS , Analog to Digital Converter

Manufacturer Part No:
AD6657AEBZ
Newark Part No.:
67T0292
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES AD6657AEBZ
ANALOG DEVICES AD6657AEBZ
360°

The actual product may differ from image shown

Product Overview

The AD6657AEBZ is an evaluation board for the AD6657 analog to Digital converters. It provides all the support circuit required to operate the AD6657 in their various modes and configurations. The evaluation board supports quad channel operation for the AD6657. The AD6657A is an 11bit, 200MSPS, quad channel intermediate frequency (IF) receiver specifically designed to support multiple antenna systems in telecommunication applications where high dynamic range performance, low power and small size are desired. The device consists of four high performance ADCs and NSR Digital blocks. Each ADC consists of a multistage, differential pipelined architecture with integrated output error correction logic. The ADC features a wide bandwidth switched capacitor sampling network within the first stage of the differential pipeline.
  • Full featured evaluation board for the AD6657
  • SPI interface for setup and control
  • External, on-board oscillator or AD9517 clocking options
  • Balun transformer or amplifier input drive options
  • LDO regulator power supply
  • Visual analog and SPI controller software interfaces

 

Product Information

Silicon Manufacturer:
Analog Devices
Silicon Core Number:
AD6657A
Kit Application Type:
Data Converter
Application Sub Type:
IF Receiver
Kit Contents:
Eval Board, User Guide
Product Range:
AD6657A Series
Features:
Full Featured Evaluation Board for the AD6657A ADC
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • RF Communications
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.