Low

ANALOG DEVICES  AD6657ABBCZ  RECEIVER, IF, 65MHz, 144CSP_BGA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 67T0291
  • Manufacturer Part No AD6657ABBCZ

Product Information


  • Data Rate: -
  • Frequency Max: -
  • Frequency Min: -
  • MSL: MSL 3 - 168 hours
  • Modulation Type: -
  • No. of Pins: 144
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): -
  • Packaging: Each
  • RF / IF Modulation: -
  • RF IC Case Style: BGA
  • RF Transmitter Applications: -
  • SVHC: No SVHC (16-Jun-2014)
  • Sensitivity dBm: -
  • Supply Voltage Max: 1.9V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 1.9V
  • Transmitting Current: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/258
  •  132/256

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $56.63

Buy

Price

Quantity List Price Your Price
1 - 4 $148.17
5 - 9 $147.03
10 - 24 $141.33
25 - 49 $140.19
50+ $137.91

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought