Low

ANALOG DEVICES  AD664JPZ  DAC, 12BIT, PLCC-44

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 23X6176
  • Manufacturer Part No AD664JPZ

Product Information


  • ADC / DAC Case Style: LCC
  • Data Interface: Parallel
  • Input Channel Type: Parallel
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 44
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: -
  • Supply Voltage Range: ± 11.4V to ± 16.5V

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $123.07

Buy

Price

Quantity List Price
1 - 9 $123.07
10 - 24 $114.33
25 - 49 $106.83
50 - 99 $103.08
100+ $99.33

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought