Low

ANALOG DEVICES  AD664BD-UNI  Digital to Analog Converter, 12 bit, 125 kSPS, Parallel, DIP, 28 Pins

ANALOG DEVICES AD664BD-UNI
Manufacturer Part No:
AD664BD-UNI
Newark Part No.:
05F7169
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
125kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
-
ADC / DAC Case Style:
DIP
No. of Pins:
28Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor