Low

ANALOG DEVICES  AD664BD-BIP  IC, DAC, 12BIT, 125KSPS, DIP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 05F7168
  • Manufacturer Part No AD664BD-BIP

Product Information


  • ADC / DAC Case Style: DIP
  • Data Interface: Byte, Nibble, Parallel
  • Input Channel Type: -
  • MSL: -
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 12bit
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: 125kSPS
  • Supply Current: 15mA
  • Supply Voltage Range: ± 11.4V to ± 16.5V
  • Supply Voltage Range - Analog: ± 11.4V to ± 16.5V
  • Supply Voltage Range - Digital: 4.5V to 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  37


  • 37 in stock for same day shipping
 
Check stock and lead times
  • 20 Further stock expected to ship on Feb 8, 2015
  • Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $128.00

Buy

Price

Quantity List Price
1 - 4 $128.00
5 - 9 $125.22
10 - 24 $119.65
25 - 49 $116.87
50 - 99 $112.23
100+ $111.30

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
97B1234
AD664TD-BIP

AD664TD-BIP

ANALOG DEVICES

IC,D/A CONVERTER,QUAD,12-BIT,BICMOS,DIP,28PIN

IC,D/A CONVERTER,QUAD,12-BIT,BICMOS,DIP,28PIN

  Write a Review | Ask a Question

0

1+ $380.55 5+ $365.68

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought