Low

ANALOG DEVICES  AD6644ASTZ-65  Analog to Digital Converter, 14 bit, 65 MSPS, Single, 4.85 V, 5.25 V, LQFP

ANALOG DEVICES AD6644ASTZ-65
Manufacturer Part No:
AD6644ASTZ-65
Newark Part No.:
59K4484
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD6644ASTZ-65 is a high speed, high performance, monolithic 14-bit Analog-to-Digital converter (ADC). All necessary functions, including track-and-hold (TH) and references are included on-chip to provide a complete conversion solution. The AD6644 provi...
  • Noise performance is exceptional
  • Typical signal-to noise ratio is 74dB
  • Differential analog inputs
  • Pin compatible to AD6645
  • Twos complement digital output format
  • 3.3V CMOS compatible
  • Data-ready for output latching
  • Fully differential analog input stage

 

Product Information

Resolution (Bits):
14bit
Sampling Rate:
65MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.85V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
LQFP
No. of Pins:
52Pins
Input Channel Type:
Differential
Data Interface:
Parallel
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 14-Bit Pipelined ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Medical;
  • HVAC

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products