Low

AD654JNZ - 

Voltage to Frequency Converter, 500 kHz, 0Hz to 500kHz, 0.4 %, 5V to 36V, DIP, 8 Pins

AD654JNZ - Voltage to Frequency Converter, 500 kHz, 0Hz to 500kHz, 0.4 %, 5V to 36V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD654JNZ
Newark Part No.:
59K4465
Product Range
AD654 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD654JNZ is a Monolithic Voltage to Frequency Converter consisting of an input amplifier, a precision oscillator system and a high current output stage. A single RC network is all that is required to set up any full scale (FS) frequency up to 500kHz and any FS input voltage up to ±30V. Linearity error is only 0.03% for a 250kHz FS and operation is guaranteed over an 80dB dynamic range. The overall temperature coefficient (excluding the effects of external components) is typically ±50ppm/°C. The converter operates from a single supply of 5 to 36V and consumes only 2.0mA quiescent current. The low drift (4µV/°C typical) input amplifier allows operation directly from small signals such as thermocouples or strain gauges while offering a high (250MΩ) input resistance. Unlike most V/F converters, the AD654 provides a square-wave output and can drive up to 12 TTL loads, opto couplers, long cables or similar loads.
  • Single or dual supply
  • Full-scale frequency up to 500kHz
  • Minimum number of external components needed
  • Versatile input amplifier
  • Positive or negative voltage modes
  • Negative current mode
  • High input impedance
  • Low power
  • 2mA Quiescent current
  • Low offset
  • Low drift

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
500kHz
:
0Hz to 500kHz
:
0.4%
:
5V to 36V
:
DIP
:
8Pins
:
AD654 Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

635 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.81 $ 10.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.81
10 + $9.81
25 + $9.22
50 + $8.88
100 + $7.99
250 + $7.38
500 + $6.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.