Low

AD648JNZ - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 1.8 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

AD648JNZ - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 1.8 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD648JNZ
Newark Part No.:
59K4451
Product Range
AD648 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD648JNZ is a precision low power dual BiFET Operational Amplifier offers both low bias current (10pA maximum, warmed up) and low quiescent current (400μA maximum) and is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the AD648’s entire common-mode voltage range. The economical J grade has a maximum guaranteed offset voltage of less than 2mV and an offset voltage drift of less than 20μV/°C. This level of DC precision is achieved using Analog’s laser wafer drift trimming process. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. The AD648 is recommended for any dual supply op amp application requiring low power and excellent DC and AC performance. In applications such as battery-powered, precision instrument front ends and CMOS DAC buffers.
  • Pin compatible with industry standard dual op amps such as the LF442 and TL062
  • Indefinite output short-circuit duration
  • 400μA Maximum quiescent current
  • 500mW Internal power dissipation

Applications

Commercial, Industrial, Defence, Military & Aerospace, Signal Processing

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
2 Amplifier
:
1MHz
:
1.8V/µs
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
AD648 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 2 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

110 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

51 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.81 $ 4.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.65
10 + $5.09
25 + $4.79
50 + $4.50
100 + $4.27
250 + $4.01
500 + $3.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.