Low

ANALOG DEVICES  AD640BD  Logarithmic Amplifier, 5 Amplifier, 50 dB, 100mV / dB, DIP, 20 Pins

ANALOG DEVICES AD640BD
Technical Data Sheet (234.23KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
5 Amplifier
Dynamic Range:
50 dB
Scale Factor:
100mV / dB
Response Time:
-
Amplifier Case Style:
DIP
No. of Pins:
20Pins
Supply Voltage Range:
± 4.5V to ± 7.5V
Input Offset Voltage:
50µV
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Authorized Distributor