Low

AD637KQ - 

RMS to DC Converter, High Precision, 0.25 %, 200 kHz, 0 °C, 70 °C, DIP, 14 Pins

AD637KQ - RMS to DC Converter, High Precision, 0.25 %, 200 kHz, 0 °C, 70 °C, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD637KQ
Newark Part No.:
05F7138
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD637KQ is a complete high accuracy/precision Wideband RMS-to-DC Converter that computes the true RMS value of any complex waveform. It offers performance that is unprecedented in integrated circuit RMS-to-DC converters and comparable to discrete and modular techniques in accuracy, bandwidth and dynamic range. The AD637 computes the true root mean square, mean square or absolute value of any complex AC (or AC plus DC) input waveform and gives an equivalent DC output voltage. The true RMS value of a waveform is more useful than an average rectified signal because it relates directly to the power of the signal. The RMS value of a statistical signal relates to the standard deviation of the signal. Superior crest factor compensation permits measurements of signals with crest factors of up to 10 with less than 1% additional error. The wide bandwidth of the AD637 permits the measurement of signals up to 600kHz with inputs of 200mVrms and up to 8MHz when the input levels are above 1Vrms.
  • High accuracy - 0.02% maximum nonlinearity, 0 to 2Vrms input
  • High accuracy - 0.1% additional error to crest factor of 3
  • Wide bandwidth - 8MHz at 2Vrms input
  • Wide bandwidth - 600kHz at 100mVrms
  • Computes true RMS, square, mean square and absolute value
  • dB output (60dB range)
  • Chip select/power-down feature allows
  • Analogue three-state operation
  • Quiescent current reduction from 2.2mA to 350µA

Applications

Signal Processing

Product Information

:
0.25%
:
200kHz
:
0°C
:
70°C
:
DIP
:
14Pins
:
± 3V to ± 18V
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage to Frequency Converter, 100 kHz, 1Hz to 100kHz, 0.01 %, 4V to 40V, DIP, 8 Pins

635 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$36.88 $ 36.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.88
5 + $35.81
10 + $34.65
25 + $32.99
50 + $31.52
100 + $30.17
250 + $28.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.