Low

ANALOG DEVICES  AD637JRZ  RMS to DC Converter, High Precision, 0.25 %, 200 kHz, 0 °C, 70 °C, SOIC, 16 Pins

ANALOG DEVICES AD637JRZ
Technical Data Sheet (840.11KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD637JRZ is a High Precision Wideband RMS to DC Converter that computes the true RMS value of any complex waveform. It offers performance that is unprecedented in integrated circuit RMS to DC converters and comparable to discrete and modular techniques in accuracy, bandwidth and dynamic range. The converter computes the true root mean square, mean square or absolute value of any complex AC (or AC plus DC) input waveform and gives an equivalent DC output voltage. The true RMS value of a waveform is more useful than an average rectified signal because it relates directly to the power of the signal. The RMS value of a statistical signal relates to the standard deviation of signal. A chip select connection on the AD637 permits the user to decrease the supply current from 2.2mA to 350µA during periods when the RMS function is not in use. This feature facilitates the addition of precision RMS measurement to remote or handheld applications where minimum power consumption is critical.
  • High accuracy
  • 0.02% Maximum nonlinearity
  • 0.1% Additional error to crest factor of 3
  • Wide bandwidth
  • Computes true RMS, square, mean square and absolute value
  • dB output (60dB range)
  • Chip select/power-down feature allows analogue three-state operation
  • Quiescent current reduction from 2.2mA to 350µA
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Accuracy %:
0.25%
Bandwidth:
200kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Digital IC Case:
SOIC
No. of Pins:
16Pins
Supply Voltage Range:
± 3V to ± 18V
Packaging:
Each
Product Range:
AD637 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RMS to DC Converter, 0.25 %, 200 kHz, -40 °C, 85 °C, SOIC, 16 Pins

ANALOG DEVICES

0

Price for: Each

25+ $33.40 50+ $32.09 100+ $31.00 250+ $28.38 More pricing

Buy

RMS to DC Converter, 0.25 %, 8 MHz, -40 °C, 85 °C, SOIC, 16 Pins

ANALOG DEVICES

0

Price for: Each

25+ $36.23 50+ $34.16 100+ $33.39 250+ $31.57

Buy
AD637JRZ-R7

IC,RMS-to-DC Converter,SOP,16PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $15.57 500+ $14.74

Buy
AD637JRZ-RL

IC,RMS-to-DC Converter,SOP,16PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $14.26

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.