Low

ANALOG DEVICES  AD637JQ  RMS to DC Converter, High Precision, 0.25 %, 200 kHz, 0 °C, 70 °C, DIP, 14 Pins

ANALOG DEVICES AD637JQ
Technical Data Sheet (840.11KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD637JQ is a complete, high accuracy, RMS-to-DC Converter that computes the true rms value of any complex waveform. It offers performance that is unprecedented in integrated circuit RMS-to-DC converter and comparable to discrete and modular techniques in accuracy, bandwidth and dynamic range. This computes the true root mean square, mean square or absolute value of any complex AC (or AC plus DC) input waveform and gives an equivalent dc output voltage. The true rms value of a waveform is more useful than an average rectified signal because it relates directly to the power of the signal. The rms value of a statistical signal relates to the standard deviation of the signal. Superior crest factor compensation permits measurements of signals with crest factors of up to 10 with less than 1% additional error.
  • High accuracy
  • Wide bandwidth
  • 60dB Output range
  • Analogue 3-state operation
  • 2.2mA to 350µA Quiescent current reduction
Patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

 

Product Information

Accuracy %:
0.25%
Bandwidth:
200kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Digital IC Case:
DIP
No. of Pins:
14Pins
Supply Voltage Range:
± 3V to ± 18V
Packaging:
Each
Product Range:
AD637 Series
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • System Monitoring;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Substitutes

RMS to DC Converter, 0.5 %, 8 MHz, -40 °C, 85 °C, DIP, 14 Pins

ANALOG DEVICES

0

Price for: Each

25+ $32.62 50+ $30.76 100+ $30.06 250+ $28.43

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.