Low

ANALOG DEVICES  AD637JDZ  RMS to DC Converter, 0.25 %, 200 kHz, 0 °C, 70 °C, DIP, 14 Pins

ANALOG DEVICES AD637JDZ
Manufacturer Part No:
AD637JDZ
Newark Part No.:
13M6194
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Accuracy %:
0.25%
Bandwidth:
200kHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Digital IC Case:
DIP
No. of Pins:
14Pins
Supply Voltage Range:
± 3V to ± 18V
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD637SD

IC,RMS-to-DC Converter,DIP,14PIN

ANALOG DEVICES

0

Price for: Each

1+ $103.67

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.