Low

ANALOG DEVICES  AD637BRZ  RMS to DC Converter, 0.25 %, 8 MHz, -40 °C, 85 °C, SOIC, 16 Pins

ANALOG DEVICES AD637BRZ
Manufacturer Part No:
AD637BRZ
Newark Part No.:
59K4442
Product Range
AD637 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD637 series complete high accuracy RMS-to-DC Converter that computes the true RMS value of any complex waveform. It is performance that is unprecedented in integrated circuit RMS-to-DC converters and comparable to discrete and modular techniques in accuracy, bandwidth and dynamic range. The AD637 computes the true root mean square, mean square or absolute value of any complex AC (AC plus DC) input waveform and gives an equivalent DC output voltage. The true RMS value of a waveform is more useful than an average rectified signal because it relates directly to the power of the signal. The RMS value of a statistical signal relates to the standard deviation of the signal. Superior crest factor compensation permits measurements of signals with crest factors of up to 10 with less than 1% additional error. The wide bandwidth of the AD637 permits the measurement of signals up to 600kHz with inputs of 200mVrms and up to 8MHz when the input levels are above 1Vrms.
  • High accuracy - 0.02% maximum Nonlinearity, 0 to 2Vrms input
  • High accuracy - 0.1% additional Error to crest factor of 3
  • Computes true RMS, square, mean square and absolute value
  • 60dB Output range
  • Chip select/power-down feature allows analogue three-state operation
  • Chip select/power-down feature allows quiescent current reduction from 2.2mA to 350µA

 

Product Information

Accuracy %:
0.25%
Bandwidth:
8MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Digital IC Case:
SOIC
No. of Pins:
16Pins
Supply Voltage Range:
± 3V to ± 18V
Packaging:
Each
Product Range:
AD637 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RMS to DC Converter, High Precision, 0.25 %, 200 kHz, 0 °C, 70 °C, SOIC, 16 Pins

ANALOG DEVICES

26 in stock

Price for: Each

1+ $21.38 5+ $20.42 10+ $19.78 25+ $18.17 More pricing

Buy

RMS to DC Converter, High Precision, 0.02 %, 8 MHz, 0 °C, 70 °C, SOIC, 16 Pins

ANALOG DEVICES

0

Price for: Each

25+ $31.29 50+ $30.07 100+ $29.04 250+ $26.59 More pricing

Buy
AD637JRZ-R7

IC,RMS-to-DC Converter,SOP,16PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $15.96 500+ $15.64 1000+ $15.43 1500+ $15.23 More pricing

Buy
AD637JRZ-RL

IC,RMS-to-DC Converter,SOP,16PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $14.26

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.