Low

ANALOG DEVICES  AD637ARZ  RMS to DC Converter, 0.25 %, 200 kHz, -40 °C, 85 °C, SOIC, 16 Pins

ANALOG DEVICES AD637ARZ
Manufacturer Part No:
AD637ARZ
Newark Part No.:
59K4441
Product Range
AD637 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Accuracy %:
0.25%
Bandwidth:
200kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Digital IC Case:
SOIC
No. of Pins:
16Pins
Supply Voltage Range:
± 3V to ± 18V
Packaging:
Each
Product Range:
AD637 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RMS to DC Converter, High Precision, 0.25 %, 200 kHz, 0 °C, 70 °C, SOIC, 16 Pins

ANALOG DEVICES

26 in stock

Price for: Each

1+ $21.38 5+ $20.42 10+ $19.78 25+ $18.17 More pricing

Buy

RMS to DC Converter, High Precision, 0.02 %, 8 MHz, 0 °C, 70 °C, SOIC, 16 Pins

ANALOG DEVICES

0

Price for: Each

25+ $31.29 50+ $30.07 100+ $29.04 250+ $26.59 More pricing

Buy
AD637JRZ-R7

IC,RMS-to-DC Converter,SOP,16PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $15.96 500+ $15.64 1000+ $15.43 1500+ $15.23 More pricing

Buy
AD637JRZ-RL

IC,RMS-to-DC Converter,SOP,16PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $14.26

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.