Low

AD636JHZ - 

RMS to DC Converter, 1 %, 130 kHz, 0 °C, 70 °C, TO-100, 10 Pins

AD636JHZ - RMS to DC Converter, 1 %, 130 kHz, 0 °C, 70 °C, TO-100, 10 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD636JHZ
Newark Part No.:
34M5026
Product Range
AD636 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD636 series low power Monolithic IC performs true RMS-to-DC conversion on low level signals. It is performance that is comparable or superior to that of hybrid and modular converters costing much more. The AD636 is specified for a signal range of 0 to 200mVrms. Crest factors up to 6 can be accommodated with less than 0.5% additional error, allowing accurate measurement of complex input waveforms. The low power supply current requirement of the AD636, typically 800μA, is ideal for battery-powered portable instruments. The input and output terminals are fully protected, the input signal can exceed the power supply with no damage to the device (allowing the presence of input signals in the absence of supply voltage) and the output buffer amplifier is short-circuit protected.
  • 200mV Full scale
  • Wide response capability - Computes RMS of AC and DC signals
  • Wide response capability - Signal crest factor of 6 for 0.5% error
  • dB output with 50dB range
  • 800μA Quiescent current low power

Applications

Signal Processing, Portable Devices

Product Information

:
1%
:
130kHz
:
0°C
:
70°C
:
TO-100
:
10Pins
:
2V, 5V to 24V
:
AD636 Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.72 $ 20.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.72
5 + $20.02
10 + $19.31
25 + $18.38
50 + $17.71
100 + $16.77
250 + $15.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.