ANALOG DEVICES  AD636JDZ  RMS to DC Converter, 1 %, 1.5 MHz, 0 °C, 70 °C, SBDIP, 14 Pins

ANALOG DEVICES AD636JDZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 18M6082
  • Manufacturer Part No AD636JDZ

Product Information


  • Accuracy % 1%
  • Bandwidth 1.5MHz
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Digital IC Case SBDIP
  • No. of Pins 14Pins
  • Supply Voltage Range 5V to 24V
  • Packaging Each
  • Power Dissipation Pd 500 mW
  • MSL MSL 1 - Unlimited
  • Supply Current 800 µA
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 6/27/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 25

Order multiple quantity: 25

Price: $30.11 $30.11

Buy

Price

Quantity List Price
25 - 49 $30.11
50 - 99 $28.93
100 - 249 $27.95
250 - 499 $25.59
500+ $24.41
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought