Low

AD633JRZ - 

Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-8

AD633JRZ - Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
AD633JRZ
Newark Part No.:
87H9955
Product Range
AD633 Series
Availability:
No Longer Manufactured

Product Information

:
1
:
3 Amplifier
:
8
:
18
:
20
:
SOIC
:
8
:
0
:
70
:
Each
:
AD633 Series
:
Yes
:
MSL 1 - Unlimited
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD633JRZ is a functionally complete, 4-quadrant Analogue Multiplier. It includes high impedance, differential X and Y inputs and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. It is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µVrms in a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate and the ability to drive capacitive loads make this useful in a wide variety of applications where simplicity and cost are key concerns.
  • 4-quadrant Multiplication
  • Laser-trimmed accuracy and stability
  • High impedance unity-gain summing input
  • Total error within 2% of full scale
  • Differential high impedance X and Y inputs
  • High impedance unity-gain summing input

Applications

Industrial, Sensing & Instrumentation, Signal Processing, Test & Measurement

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Divider/Multiplier IC, 4 AMPs, 10MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, DIP-14

227 in stock

Each

1+ $23.89 5+ $22.90 10+ $22.03 25+ $21.05 50+ $19.94 100+ $18.82 250+ $17.95 More Less

63 in stock

Each

1+ $36.27 5+ $35.89 10+ $33.45 25+ $31.95 50+ $30.26 100+ $28.57 250+ $27.25 More Less

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.