Low

ANALOG DEVICES  AD633JRZ-R7  ANALOG MULTIPLIER, 20V/uS, 8-SOIC FULL REEL

ANALOG DEVICES AD633JRZ-R7
Technical Data Sheet (1.86MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
3 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
18V
Slew Rate:
20V/µs
Digital IC Case:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ANALOG MULTIPLIER, 20V/uS, 8-SOIC

ANALOG DEVICES

391 in stock

Price for: Each

1+ $10.08 10+ $9.05 25+ $8.24 50+ $7.71 More pricing

Buy

ANALOG MULTIPLIER, 20V/uS, 8-SOIC

ANALOG DEVICES

230 in stock

Price for: Each

1+ $10.08 10+ $9.05 25+ $8.24 50+ $7.71 More pricing

Buy

IC, MULTIPLIER,ANALOG,8-SOIC

ANALOG DEVICES

108:  in stock

Price for: Each

1+ $13.06 100+ $10.68 250+ $9.78 500+ $9.09 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.