Low

AD633JNZ - 

Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, DIP-8

ANALOG DEVICES AD633JNZ

The actual product may differ from image shown

Manufacturer Part No:
AD633JNZ
Newark Part No.:
59K4439
Product Range
AD633 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DIP
:
0°C
:
Each
:
20V/µs
:
70°C
:
8Pins
:
3 Amplifier
:
8V
:
1
:
AD633 Series
:
18V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD633JNZ is a functionally complete, four-quadrant, Analogue Multiplier. It includes high impedance, differential X and Y inputs and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. It is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µVrmsin a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate and the ability to drive capacitive loads make this useful in a wide variety of applications where simplicity and cost are key concerns.
  • 4-quadrant Multiplication
  • Laser-trimmed accuracy and stability
  • High impedance unity-gain summing input
  • Total error within 2% of full scale
  • Differential high impedance X and Y inputs
  • High impedance unity-gain summing input

Applications

Industrial, Sensing & Instrumentation, Signal Processing, Test & Measurement

Warnings

Product features patented or proprietary protection circuitry, damage may occur on devices subjected to high energy ESD.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected