Low

AD633ARZ - 

Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-8

AD633ARZ - Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
AD633ARZ
Newark Part No.:
19M8829
Product Range
AD633 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD633ARZ is a 4-quadrant Analogue Multiplier that includes high impedance, differential X and Y inputs and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. It is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µVms in a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns. The versatility of the multiplier is not compromised by its simplicity. The Z input provides access to the output buffer amplifier enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current and configure a variety of applications.
  • 4-quadrant multiplication
  • Complete - No external components required
  • Laser-trimmed accuracy and stability
  • Total error within 2% of full scale
  • Differential high impedance X and Y inputs
  • High impedance unity-gain summing input
  • Laser-trimmed 10V scaling reference

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1
:
3 Amplifier
:
8V
:
18V
:
20V/µs
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD633 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

ANALOG QUAD MULTIPLIER, SOIC8, 18V

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.88 $ 9.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.88
10 + $8.89
25 + $8.37
50 + $7.86
100 + $7.46
250 + $7.01
500 + $6.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.