Low

ANALOG DEVICES  AD633ARZ-R7  Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-8

ANALOG DEVICES AD633ARZ-R7
Manufacturer Part No:
AD633ARZ-R7
Newark Part No.:
87H9954
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
3 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
18V
Slew Rate:
20V/µs
Digital IC Case:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-8

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $9.87 10+ $8.88 25+ $8.10 50+ $7.54 More pricing

Buy

IC, MULTIPLIER,ANALOG,8-SOIC

ANALOG DEVICES

42:  in stock

Price for: Each

1+ $9.87 10+ $8.88 25+ $8.10 50+ $7.54 More pricing

Buy

Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, SOIC-8

ANALOG DEVICES

54 in stock

Price for: Each

1+ $9.87 10+ $8.88 25+ $8.10 50+ $7.54 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.