Low

AD633ANZ - 

Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, DIP-8

AD633ANZ - Divider/Multiplier IC, 3 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
AD633ANZ
Newark Part No.:
19M8828
Product Range
AD633 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD633ANZ is a 4-quadrant Analogue Multiplier that includes high impedance, differential X and Y inputs and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. It is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µVms in a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns. The versatility of the multiplier is not compromised by its simplicity. The Z input provides access to the output buffer amplifier enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current and configure a variety of applications.
  • 4-quadrant multiplication
  • Complete - No external components required
  • Laser-trimmed accuracy and stability
  • Total error within 2% of full scale
  • Differential high impedance X and Y inputs
  • High impedance unity-gain summing input
  • Laser-trimmed 10V scaling reference

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1
:
3 Amplifier
:
8V
:
18V
:
20V/µs
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
AD633 Series
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 1/29/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$8.88 $ 8.88
Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price
50 + $8.88
100 + $7.99
250 + $7.38
500 + $6.94
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.