Low

ANALOG DEVICES  AD632SH  Divider/Multiplier IC, 4 AMPs, 1 MHz Small Signal BW, 20 V/µs slew, 8 V to 22 V supply, TO-100-10

ANALOG DEVICES AD632SH
Manufacturer Part No:
AD632SH
Newark Part No.:
16F3503
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
4 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
22V
Slew Rate:
20V/µs
Digital IC Case:
TO-100
No. of Pins:
10Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.