ANALOG DEVICES  AD632BDZ  MULTIPLIER DIVIDER, 20V/uS, DIP-14

ANALOG DEVICES AD632BDZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28M4025
  • Manufacturer Part No AD632BDZ

Product Specifications, Documents & More


  • Supply Voltage Range: ± 8V to ± 18V

Availability

Availability:  0

    More stock available week commencing 4/4/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $61.03 $61.03

Buy

Price

Quantity List Price
1+ $61.03
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05F7126
AD632BD

AD632BD

ANALOG DEVICES

ANALOG MULTIPLIER, 20V/uS, TO-116-14

0

Price for: Each 1

1+ $68.98

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought