ANALOG DEVICES  AD632BD  ANALOG MULTIPLIER, 20V/uS, TO-116-14

ANALOG DEVICES AD632BD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05F7126
  • Manufacturer Part No AD632BD

Product Information


  • No. of Multipliers / Dividers 1
  • No. of Amplifiers 4 Amplifier
  • Supply Voltage Min 8V
  • Supply Voltage Max 18V
  • Slew Rate 20V/µs
  • Digital IC Case TO-116
  • No. of Pins 14Pins
  • Operating Temperature Min -25°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range ± 8V to ± 18V
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
  • CAD CadSoft_EAGLE (2.78KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 6/20/16

    Non-Cancelable / Non Returnable

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $68.98 $68.98

    Buy

    Price

    Quantity List Price
    1+ $68.98
     
     
    Low

    Legislation and Environmental


    • Moisture Sensitivity Level: -
    • RoHS Compliant: No
    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Suggested Substitutes
    28M4025
    AD632BDZ

    AD632BDZ

    ANALOG DEVICES

    MULTIPLIER DIVIDER, 20V/uS, DIP-14

    Availability:​ 0

    Price for: Each

    1+ $61.03

    Buy
      More stock available week commencing 6/20/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought