Low

ANALOG DEVICES  AD632AHZ  ANALOG MULTIPLIER, 20V/uS, TO-100-10

ANALOG DEVICES AD632AHZ
Technical Data Sheet (376.66KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD632AHZ is a quadrant internally-trimmed monolithic precision IC Multiplier/Divider for use with differential ratio and percentage computation. The AD632B has a maximum multiplying error of ±0.5% without external trims. Excellent supply rejection, low temperature coefficients and long-term stability of the on-chip thin film resistors and buried Zener reference preserve accuracy even under adverse conditions. The simplicity and flexibility of use provide an attractive alternative approach to the solution of complex control functions. The AD632 is capable of providing gains of up to x10, frequently eliminating the need for separate instrumentation amplifiers to precondition the inputs. The AD632 can be effectively employed as a variable gain differential input amplifier with high common-mode rejection. The effectiveness of the variable gain capability is enhanced by the inherent low noise of the AD632 at 90μVRMS.
  • Pretrimmed to ±0.5% maximum 4-quadrant error
  • Scale-factor adjustable to provide up to x10 gain
  • 90mVRMS at 10Hz to 10kHz Low noise design
  • Excellent long-term stability

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
4 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
18V
Slew Rate:
20V/µs
Digital IC Case:
TO-100
No. of Pins:
10Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD632 Series
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, PREC MULTIPLIER,MONO,TO100-10

ANALOG DEVICES

60:  in stock

Price for: Each

1+ $31.80 25+ $29.14 50+ $27.07 100+ $26.18 More pricing

Buy

MULTIPLIER/DIVIDER, 20V/uS, TO100-10

TEXAS INSTRUMENTS

0

Price for: Each

10+ $61.55 25+ $58.60 50+ $54.91 100+ $53.07 More pricing

Buy

Similar Products