ANALOG DEVICES  AD632ADZ  ANALOG MULTIPLIER, 20V/uS, TO-116-14

ANALOG DEVICES AD632ADZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13M6193
  • Manufacturer Part No AD632ADZ

Product Specifications, Documents & More


  • Digital IC Case: TO-116
  • MSL: -
  • No. of Amplifiers: 4
  • No. of Multipliers / Dividers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 20V/µs
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 8V
  • Supply Voltage Range: ± 8V to ± 18V

Find similar products  grouped by common attribute

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.36 $40.36

Buy

Price

Quantity List Price Your Price
1 - 4 $43.23
5 - 9 $42.10
10 - 24 $40.68
25 - 49 $39.55
50 - 99 $37.29
100 - 249 $36.45
250+ $34.47
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought