ANALOG DEVICES  AD630ARZ  BALANCED MODEM, 2MHZ, SOIC-20

ANALOG DEVICES AD630ARZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19M8827
  • Manufacturer Part No AD630ARZ

Product Overview


The AD630ARZ is a High Precision Balanced Modulator/Demodulator that combines a flexible commutating architecture with the accuracy and temperature stability afforded by laser wafer trimmed thin film resistors. The AD630 can be thought of as a precision operational amplifier with two independent differential input stages and a precision comparator that is used to select the active front end. The rapid response time of this comparator coupled with the high slew rate and fast settling of the linear amplifiers minimize switching distortion. It used in precision signal processing and instrumentation applications that require wide dynamic range. When used as a synchronous demodulator in a lock-in amplifier configuration, the AD630 can recover a small signal from 100dB of interfering noise (see the Lock-In Amplifier Applications section). Although optimized for operation up to 1kHz, the circuit is useful at frequencies up to several hundred kilohertz.
  • Recovers signal from 100dB noise
  • 2MHz Channel bandwidth
  • 45V/µs Slew rate
  • Low crosstalk
  • Pin programmable, closed-loop gains of ±1 and ±2
  • 0.05% Closed-loop gain accuracy and match
  • 100µV Channel offset voltage
  • 350kHz Full power bandwidth

Applications

Signal Processing
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Frequency Max: 2MHz
  • Frequency Min: 0Hz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • RF IC Case Style: SOIC
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 16.5V
  • Supply Voltage Min: 5V
  • Supply Voltage Range: ± 5V to ± 16.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/253

Availability

Availability:  117


  • 117 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.26 $21.26

Buy

Price

Quantity List Price
1 - 4 $21.26
5 - 9 $20.32
10 - 24 $19.61
25 - 49 $18.07
50 - 99 $17.36
100 - 249 $16.77
250 - 499 $15.36
500+ $14.65
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought