Low

ANALOG DEVICES  AD628ARZ  Programmable/Variable Amplifier, 1 Channels, 2 Amplifier, 600 kHz, -40 °C, 85 °C, 4.5V to 36V

ANALOG DEVICES AD628ARZ
Technical Data Sheet (445.05KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD628ARZ is a High Common-mode Voltage Programmable Gain Difference Amplifier that combines excellent DC performance with high common-mode rejection over a wide range of frequencies. When used to scale high voltages, it allows simple conversion of standard control voltages or currents for use with single-supply ADCs. A wideband feedback loop minimizes distortion effects due to capacitor charging of Σ-Δ ADCs. A reference pin (VREF) provides a DC offset for converting bipolar to single-sided signals. The AD628 converts +5V, +10V, ±5V, ±10V and 4 to 20mA input signals to a single-ended output within the input range of single-supply ADCs. The AD628 has an input common mode and differential mode operating range of ±120V. The high common mode, input impedance makes the device well suited for high voltage measurements across a shunt resistor. The inverting input of the buffer amplifier is available for making a remote Kelvin connection.
  • High common-mode input voltage
  • 0.1 to 100V/V Gain range
  • Excellent AC and DC performance
  • ±1.5mV Maximum offset
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Channels:
1Channels
No. of Amplifiers:
2 Amplifier
Bandwidth:
600kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Range:
4.5V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Packaging:
Each
Product Range:
AD628 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • System Monitoring;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Differential Amplifier, Programmable Gain, 1 Amplifiers, 5 mV, 550 kHz, -40 °C, 125 °C

TEXAS INSTRUMENTS

276 in stock

Price for: Each

1+ $5.52 10+ $4.88 25+ $4.56 50+ $4.31 More pricing

Buy
AD628ARZ-R7

IC,Differential Amplifier,SINGLE,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $2.41 2000+ $2.30

Buy
AD628ARZ-RL

IC,Differential Amplifier,SINGLE,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $2.30

Buy

Associated Products

Similar Products