Low

ANALOG DEVICES  AD620ARZ  Instrument Amplifier, 1 Amplifier, 30 µV, 1.2 V/µs, 1 MHz, ± 2.3V to ± 18V, SOIC

ANALOG DEVICES AD620ARZ
Manufacturer Part No:
AD620ARZ
Newark Part No.:
82H2866
Product Range
AD620 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD620ARZ is a low cost, low power instrumentation amplifier in 8 pin NSOIC package. This high accuracy instrumentation amplifier requires only one external resistor to set gains of 1 to 10000. It is smaller than discrete designs and offers lower power by making it as a good fit for battery powered applications.
  • Low noise and low input bias current
  • Wide power supply range from ±2.3V to ±18V
  • Higher performance than 3 op amp IA designs
  • Excellent DC performance
  • Small signal -3dB bandwidth of 1MHz at G = 1
  • Input offset voltage of 30μV
  • Input bias current of 0.5nA
  • Input voltage noise is 9nV/√Hz at 1KHz
  • Operating temperature range from -40°C to 85°C
ESD (electrostatic discharge) sensitive device. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

Product Information

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
30µV
Slew Rate:
1.2V/µs
Bandwidth:
1MHz
Supply Voltage Range:
± 2.3V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Single Ended
CMRR:
130dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD620 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Portable Devices
  • Consumer Electronics
  • Medical
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Instrument Amplifier, 1 Amplifier, 50 µV, 1.2 V/µs, 1 MHz, ± 2.3V to ± 18V, SOIC

ANALOG DEVICES

0

Price for: Each

750+ $5.68 1500+ $4.58

Buy

Instrument Amplifier, 1 Amplifier, 1 mV, 0.07 V/µs, 600 kHz, ± 2.25V to ± 18V, DIP

TEXAS INSTRUMENTS

56 in stock

Price for: Each

1+ $6.86 10+ $6.20 25+ $5.74 50+ $5.48 More pricing

Buy
AD620ARZ-REEL

IC,Instrumentation Amplifier,SINGLE,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each

2500+ $4.58

Buy
XR620AISO8

INSTRUMENTATION AMPLIFIER

EXAR

0

Price for: Each

98+ $4.95 100+ $4.05 250+ $3.71 500+ $3.44 More pricing

Buy

Associated Products