Low

ANALOG DEVICES  AD598JRZ  Signal Conditioner, 20 kHz, 13 V, 36 V, WSOIC, 20 Pins, 0 °C

ANALOG DEVICES AD598JRZ
Manufacturer Part No:
AD598JRZ
Newark Part No.:
59K4352
Product Range
AD598 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD598JRZ is a Monolithic Linear Variable Differential Transformer (LVDT) Signal Conditioner used in conjunction with LVDTs to convert transducer mechanical position to a unipolar or bipolar DC voltage with a high degree of accuracy and repeatability. A...
  • Single chip solution, contains internal oscillator and voltage reference
  • No adjustments required
  • Insensitive to transducer null voltage
  • Insensitive to primary to secondary phase shifts
  • DC output proportional to position
  • Outstanding performance
  • 0.05% of FS maximum linearity
  • 611V Minimum output voltage
  • 50ppm/8C of FS maximum gain drift
  • 50ppm/8C of FS maximum offset drift

 

Product Information

Bandwidth:
20kHz
Supply Voltage Min:
13V
Supply Voltage Max:
36V
Amplifier Case Style:
WSOIC
No. of Pins:
20Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD598 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Defence, Military & Aerospace

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.