Low

ANALOG DEVICES  AD598JRZ  CONDITIONER, LVDT SIGNAL, WSOIC20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 15P0727
  • Manufacturer Part No AD598JRZ

Product Information


  • Amplifier Case Style: WSOIC
  • Bandwidth: 20kHz
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 20
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 36V
  • Supply Voltage Min: 13V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15


Substitutes

  • 59K4352 - ANALOG DEVICES-AD598JRZ-LVDT SIGNAL CONDITIONER, 20KHZ 0.05% SOIC20

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $40.26

Buy

Price

Quantity List Price
1 - 4 $40.26
5 - 9 $38.82
10 - 24 $37.87
25 - 49 $35.95
50 - 99 $33.55
100 - 249 $31.64
250+ $29.72

CONDITIONER, LVDT SIGNAL, WSOIC20; Bandwidth:20kHz; Supply Voltage Min:13V; Supply Voltage Max:36V; Amplifier Case Style:WSOIC; No. of Pins:20; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; MSL:MSL 3 ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K4352
AD598JRZ

AD598JRZ

ANALOG DEVICES

LVDT SIGNAL CONDITIONER, 20KHZ 0.05% SOIC20

LVDT SIGNAL CONDITIONER, 20KHZ 0.05% SOIC20; Bandwidth:20kHz; Supply Voltage Min:13V; Supply Voltage Max:36V; Amplifier Case Style:SOIC; No. of Pins:20; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $38.50 5+ $37.11 10+ $36.18 25+ $34.33 more…

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought