Low

AD598AD - 

Signal Conditioner, 20 kHz, 13 V, 36 V, DIP, 20 Pins, -40 °C

AD598AD - Signal Conditioner, 20 kHz, 13 V, 36 V, DIP, 20 Pins, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
AD598AD
Newark Part No.:
05F7096
Product Range
AD598 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD598AD is a Monolithic Linear Variable Differential Transformer (LVDT) Signal Conditioner used in conjunction with LVDTs to convert transducer mechanical position to a unipolar or bipolar DC voltage with a high degree of accuracy and repeatability. All circuit functions are included on the chip. With the addition of a few external passive components to set frequency and gain, the AD598 converts the raw LVDT secondary output to a scaled DC signal. The device can also be used with RVDT transducers. It contains a low distortion sine wave oscillator to drive the LVDT primary. The LVDT secondary output consists of two sine waves that drive the conditioner directly. The AD598 operates upon the two signals, dividing their difference by their sum, producing a scaled unipolar or bipolar DC output. The AD598 uses unique ratiometric architecture (patent pending) to eliminate several of the disadvantages associated with traditional approaches to LVDT interfacing.
  • Single chip solution, contains internal oscillator and voltage reference
  • No adjustments required
  • Insensitive to transducer null voltage
  • Insensitive to primary to secondary phase shifts
  • DC output proportional to position
  • Outstanding performance
  • 0.05% of FS maximum linearity
  • 611V Minimum output voltage
  • 50ppm/8C of FS maximum gain drift
  • 50ppm/8C of FS maximum offset drift

Applications

Sensing & Instrumentation, Defence, Military & Aerospace

Product Information

:
20kHz
:
13V
:
36V
:
DIP
:
20Pins
:
-40°C
:
85°C
:
Each
:
AD598 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$65.35 $ 65.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $65.35
5 + $63.24
10 + $61.98
25 + $57.64
50 + $55.87
100 + $54.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.