Low

AD597ARZ - 

Temperature Sensor IC, Voltage, ± 4°C, -40 °C, +125 °C, SOIC, 8 Pins

AD597ARZ - Temperature Sensor IC, Voltage, ± 4°C, -40 °C, +125 °C, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD597ARZ
Newark Part No.:
19M8821
Product Range
AD597 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD597ARZ is a monolithic temperature Set-point Controller which has been optimized for use at elevated temperatures such as those found in oven control applications. The device cold junction compensates and amplifies a type J or K thermocouple input to derive an internal signal proportional to temperature. The internal signal is then compared with an externally applied set-point voltage to yield a low impedance switched output voltage. Dead-Band or switching hysteresis can be programmed using a single external resistor. Alternately, this can be configured to provide a voltage output (10mV/°C) directly from a type J or K thermocouple signal. It can also be used as a stand-alone voltage output temperature sensor.
  • Calibration accuracy
  • 10mV/°C Temperature proportional operation
  • Built-in ice point compensation
  • ON/OFF Temperature set-point operation
  • Programmable switching hysteresis
  • High impedance differential input

Applications

Industrial, HVAC

Product Information

:
Voltage
:
± 4°C
:
-40°C
:
+125°C
:
SOIC
:
8Pins
:
5V
:
30V
:
Each
:
AD597 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.34 $ 7.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.34
10 + $6.61
25 + $6.21
50 + $5.84
100 + $5.54
250 + $5.21
500 + $4.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.