Low

AD595CQ - 

Temperature Sensor IC, Voltage, ± 1°C, -55 °C, 125 °C, DIP, 14 Pins

AD595CQ - Temperature Sensor IC, Voltage, ± 1°C, -55 °C, 125 °C, DIP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD595CQ
Newark Part No.:
05F7093
Product Range
AD595 Series

Product Overview

The AD595CQ is a Type K Monolithic Thermocouple Amplifier with Cold Junction Compensation that combines an ice point reference with a pre-calibrated amplifier to produce a high level (10mV/°C) output directly from a thermocouple signal. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output. It includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability. The AD595 is laser trimmed for type K (chromel-alumel) inputs. The temperature transducer voltages and gain control resistors are available so that the circuit can be recalibrated for the thermocouple types by the addition of two or three resistors. These terminals also allow more precise calibration for both thermocouple and thermometer applications.
  • Pretrimmed for K type thermocouples
  • Can be used with type T thermocouple inputs
  • Low impedance voltage output
  • Built-in ice point compensation
  • Low power
  • Thermocouple failure alarm
  • Laser wafer trimmed to 18C calibration accuracy
  • Setpoint mode operation
  • Self-contained Celsius thermometer operation
  • High impedance differential input

Applications

Sensing & Instrumentation

Product Information

:
Voltage
:
± 1°C
:
-55°C
:
125°C
:
DIP
:
14Pins
:
5V
:
30V
:
Each
:
AD595 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

147 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$27.12 $ 27.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.12
25 + $23.89
100 + $21.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.