Low

AD595CDZ - 

Temperature Sensor IC, Voltage, ± 1°C, -55 °C, +125 °C, TO-116, 14 Pins

AD595CDZ - Temperature Sensor IC, Voltage, ± 1°C, -55 °C, +125 °C, TO-116, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD595CDZ
Newark Part No.:
18M6081
Product Range
AD595 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD595 series Instrumentation Amplifier with thermocouple cold junction compensator on a monolithic chip. It combines an ice point reference with a pre-calibrated amplifier to produce a high level (10mV/°C) output directly from a thermocouple signal. The AD595 includes a thermocouple failure alarm that indicates if one or both thermocouple leads become open. The alarm output has a flexible format which includes TTL drive capability. The AD595 is laser trimmed for type K (chromel-alumel) inputs. The temperature transducer voltages and gain control resistors are available at the package pins so that the circuit can be recalibrated for the thermocouple types by the addition of two or three resistors. These terminals also allow more precise calibration for both thermocouple and thermometer applications. It can be used to amplify its compensation voltage directly, thereby converting it to a stand-alone Celsius transducer with a low impedance voltage output.
  • Pretrimmed for Type K
  • Can be used with type T thermocouple inputs
  • 10mV/°C Low impedance voltage output
  • Built-in ice point compensation
  • <1mW Typical low power
  • Laser wafer trimmed to 1°C Calibration accuracy
  • Self-contained Celsius thermometer operation
  • High impedance differential input
  • Differential input rejects common-mode noise voltage on the thermocouple leads
  • Operation at remote application sites is facilitated by low quiescent current

Applications

Sensing & Instrumentation, Automation & Process Control, Thermal Management

Product Information

:
Voltage
:
± 1°C
:
-55°C
:
+125°C
:
TO-116
:
14Pins
:
5V
:
30V
:
Each
:
AD595 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$60.13 $ 60.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $60.13
5 + $58.25
10 + $57.13
25 + $54.59
50 + $51.38
100 + $49.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
We currently use the AD595CQ, but are looking to be RoHS compliant. Does the "Z" in AD595CDZ stand for RoHS compliance?
Does the CD pakage style have any impact upon the AD595 device? If so, what characteristics are impacted?
4 years, 4 months ago
by
Terry
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, "Z" designates RoHS compliance.
4 years ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:49.715-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_18M6081, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.